RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

Технически документи
Спецификации
Brand
RS ProPower Rating
2.2kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2895rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
5.2A
Length
296mm
Maximum Output Torque
7.3 Nm
Dimensions
296 x 174 x 241mm
Bearing Type
Deep Groove
Depth
241mm
Страна на произход
Turkey
€ 321,17
€ 321,17 Всеки (ex VAT)
1
€ 321,17
€ 321,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPower Rating
2.2kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2895rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
5.2A
Length
296mm
Maximum Output Torque
7.3 Nm
Dimensions
296 x 174 x 241mm
Bearing Type
Deep Groove
Depth
241mm
Страна на произход
Turkey