RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

Технически документи
Спецификации
Brand
RS ProPower Rating
0.75kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1410rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Maximum Output Torque
5.1 Nm
Current Rating
1.95A
Length
237.5mm
Dimensions
237.5x156x211mm
Bearing Type
Deep Groove
Depth
211mm
Страна на произход
Turkey
€ 182,32
€ 182,32 Всеки (ex VAT)
1
€ 182,32
€ 182,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPower Rating
0.75kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1410rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Maximum Output Torque
5.1 Nm
Current Rating
1.95A
Length
237.5mm
Dimensions
237.5x156x211mm
Bearing Type
Deep Groove
Depth
211mm
Страна на произход
Turkey