Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Square Bracket for Use with Top Hat DIN Rail

Номер на артикул на RS: 467-361Марка: RS PRODistrelec Article No.: 30418758
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Square Bracket

Series

TS

For Use With

Top Hat DIN Rail

Mounting Type

DIN Rail Mount

Colour

Grey

Distrelec Product Id

30418758

Страна на произход

Italy

Детайли за продукта

RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails

This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.

Features and Benefits

  • Zinc coated mild steel construction

  • Supplied with M6 threaded insert

  • Fits all TS35 top hat mounting rails

  • Excellent durability

  • Ideal for use in a range of applications

Applications

DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs

What type of DIN rail can this be used with?

This range of mounting brackets are designed to be used with TS35 top hat mounting rails.

What sizes are available?

467-383: Square DIN rail bracket, 20mm height
467-343: Square DIN rail bracket, 40mm height
467-361: Square DIN rail bracket, 70mm height
467-371: Square DIN rail bracket, 90mm height
467-377: Angled DIN rail bracket, 42mm height
467-387: Angled DIN rail bracket, 82mm height

Supplied with

M6 threaded insert

Може да се интересувате от
Square DIN rail bracket,70mm height
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,02

€ 2,802 Each (In a Pack of 10) (ex VAT)

RS PRO Square Bracket for Use with Top Hat DIN Rail

€ 28,02

€ 2,802 Each (In a Pack of 10) (ex VAT)

RS PRO Square Bracket for Use with Top Hat DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Square DIN rail bracket,70mm height
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Square Bracket

Series

TS

For Use With

Top Hat DIN Rail

Mounting Type

DIN Rail Mount

Colour

Grey

Distrelec Product Id

30418758

Страна на произход

Italy

Детайли за продукта

RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails

This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.

Features and Benefits

  • Zinc coated mild steel construction

  • Supplied with M6 threaded insert

  • Fits all TS35 top hat mounting rails

  • Excellent durability

  • Ideal for use in a range of applications

Applications

DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs

What type of DIN rail can this be used with?

This range of mounting brackets are designed to be used with TS35 top hat mounting rails.

What sizes are available?

467-383: Square DIN rail bracket, 20mm height
467-343: Square DIN rail bracket, 40mm height
467-361: Square DIN rail bracket, 70mm height
467-371: Square DIN rail bracket, 90mm height
467-377: Angled DIN rail bracket, 42mm height
467-387: Angled DIN rail bracket, 82mm height

Supplied with

M6 threaded insert

Може да се интересувате от
Square DIN rail bracket,70mm height
P.O.A.Each (In a Pack of 10) (ex VAT)