RS PRO SPST, On-Off Rocker Switch

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
White
Legend Text
0; 1
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Contact Material
AgNi (15) Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Страна на произход
China
€ 1,94
€ 1,94 Всеки (ex VAT)
1
€ 1,94
€ 1,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,94 |
25 - 49 | € 1,70 |
50 - 99 | € 1,64 |
100 - 249 | € 1,51 |
250+ | € 1,44 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
No
Actuator Colour
White
Legend Text
0; 1
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Case Material
Nylon
Contact Material
AgNi (15) Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Страна на произход
China