RS PRO SPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.8mm
Panel Cut Out Height
20.6mm
Panel Cut Out Diameter
20mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Round
Panel Cut Out Size
20.6 x 20.8mm
AC Voltage Rating
250V
Contact Material
Copper Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Case Material
Nylon
Mechanical Life
10000Operations
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
RS Pro 20 mm Circular Rocker Switches
From the trusted RS Pro brand, a range of non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20 mm diameter cut-out has been made, the rockers simply snap into the panel or appliance and are retained securely. The AC mains rated rockers are available with a white or black body and can ne single pole or double pole configured, dependant on individual project requirements. These general purpose rocker switches are ideal for maintenance, repair, and new designs.
Features and Benefits
Nylon 66 housing to UL94V-2
Moulded black or white plastic body
Plain or I/O marking option on actuator face
SPST, SPDT, and DPST switch configurations
Secure snap-in panel mounting
20 mm panel cut-out
Optional clear splash proof cover for IP55 protection
Connection via 4.8 x 0.8 mm quick connect terminals
Ergonomically curved actuator
Typical applications for round rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in industry today their simple design and easy operation provide flexibility and reliability. Some of the most common applications are:
Security equipment
White goods, tumble dryers, washing machines, fridges and freezers
Air conditioning units, fans and heating products
Domestic appliances, coffee machines, kettles
Electrical panels
FAQ
Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.
Are there any accessories available for the 20 mm round switches?
Yes, a clear splash proof cover is available providing additional protection to IP55. See part number 793-2569
Part number 793-2563 is a black SPST latching switch with I/O marking
Part number 793-2550 is a black SPDT momentary on-off-on switch with IOII marking
Part number 793-2569 is a clear IP55 splash proof protective cap
Part number 793-2572 is a white SPST latching switch with no marking
Part number 793-2575 is a black DPST latching switch with I/O marking
Part number 793-2541 is a white SPST momentary switch with I/O marking
€ 2,99
€ 2,99 Всеки (ex VAT)
1
€ 2,99
€ 2,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,99 |
25 - 49 | € 2,63 |
50 - 99 | € 2,55 |
100 - 249 | € 2,35 |
250+ | € 2,23 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.8mm
Panel Cut Out Height
20.6mm
Panel Cut Out Diameter
20mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Round
Panel Cut Out Size
20.6 x 20.8mm
AC Voltage Rating
250V
Contact Material
Copper Alloy
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Case Material
Nylon
Mechanical Life
10000Operations
Maximum Operating Temperature
+125°C
Страна на произход
China
Детайли за продукта
RS Pro 20 mm Circular Rocker Switches
From the trusted RS Pro brand, a range of non-illuminated round rocker switches designed for panel mounting. With a choice of momentary or latching switch operation, the circular switches are suitable for an array of different applications. Installation is easy, once a 20 mm diameter cut-out has been made, the rockers simply snap into the panel or appliance and are retained securely. The AC mains rated rockers are available with a white or black body and can ne single pole or double pole configured, dependant on individual project requirements. These general purpose rocker switches are ideal for maintenance, repair, and new designs.
Features and Benefits
Nylon 66 housing to UL94V-2
Moulded black or white plastic body
Plain or I/O marking option on actuator face
SPST, SPDT, and DPST switch configurations
Secure snap-in panel mounting
20 mm panel cut-out
Optional clear splash proof cover for IP55 protection
Connection via 4.8 x 0.8 mm quick connect terminals
Ergonomically curved actuator
Typical applications for round rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in industry today their simple design and easy operation provide flexibility and reliability. Some of the most common applications are:
Security equipment
White goods, tumble dryers, washing machines, fridges and freezers
Air conditioning units, fans and heating products
Domestic appliances, coffee machines, kettles
Electrical panels
FAQ
Are the circular switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female receptacle according to the required wire size.
Are there any accessories available for the 20 mm round switches?
Yes, a clear splash proof cover is available providing additional protection to IP55. See part number 793-2569
Part number 793-2563 is a black SPST latching switch with I/O marking
Part number 793-2550 is a black SPDT momentary on-off-on switch with IOII marking
Part number 793-2569 is a clear IP55 splash proof protective cap
Part number 793-2572 is a white SPST latching switch with no marking
Part number 793-2575 is a black DPST latching switch with I/O marking
Part number 793-2541 is a white SPST momentary switch with I/O marking