RS PRO SPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 793-2547Марка: RS PRODistrelec Article No.: 30414592
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.6mm

Panel Cut Out Height

6.8mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

6.8 x 19.6mm

Case Material

Nylon

Contact Material

Copper Alloy

Contact Resistance

30mΩ

Operating Temperature Range

Minimum of -85°C

Mechanical Life

10000Operations

Minimum Operating Temperature

-85°C

Информацията за складовите наличности временно не е налична.

€ 2,59

€ 2,59 Всеки (ex VAT)

RS PRO SPST, On-Off Rocker Switch Panel Mount

€ 2,59

€ 2,59 Всеки (ex VAT)

RS PRO SPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,59
25 - 49€ 2,30
50 - 99€ 2,23
100 - 249€ 2,02
250+€ 1,94

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.6mm

Panel Cut Out Height

6.8mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

6.8 x 19.6mm

Case Material

Nylon

Contact Material

Copper Alloy

Contact Resistance

30mΩ

Operating Temperature Range

Minimum of -85°C

Mechanical Life

10000Operations

Minimum Operating Temperature

-85°C