Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
28mm
Panel Cut Out Height
13.8mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
13.8 x 28mm
Case Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
€ 2,75
€ 2,75 Всеки (ex VAT)
1
€ 2,75
€ 2,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,75 |
25 - 49 | € 2,38 |
50 - 99 | € 2,31 |
100 - 249 | € 2,16 |
250+ | € 2,02 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
28mm
Panel Cut Out Height
13.8mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
13.8 x 28mm
Case Material
Nylon
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C