RS PRO Spring Balance, 50 g Resolution , Metric Scale, 1 kg, 10 N Weight Capacity

Номер на артикул на RS: 724-3853Марка: RS PRO
brand-logo
Преглед на всички в Пружинни везни

Технически документи

Спецификации

Brand

RS Pro

Weighing Capacity

1 kg, 10 N

Resolution

50 g

Metric

Yes

Страна на произход

Finland

Детайли за продукта

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.

Може да се интересувате от
RS PRO 2kg Calibration Weight Set
€ 124,86Всеки (ex VAT)

P.O.A.

RS PRO Spring Balance, 50 g Resolution , Metric Scale, 1 kg, 10 N Weight Capacity

Calibration type

P.O.A.

RS PRO Spring Balance, 50 g Resolution , Metric Scale, 1 kg, 10 N Weight Capacity

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 2kg Calibration Weight Set
€ 124,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Weighing Capacity

1 kg, 10 N

Resolution

50 g

Metric

Yes

Страна на произход

Finland

Детайли за продукта

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut

Supplied with

Protective translucent storage tube.

Може да се интересувате от
RS PRO 2kg Calibration Weight Set
€ 124,86Всеки (ex VAT)