RS PRO Split Core Current Transformer, 500A Input, 100:1, 5 A Output, 32.5mm Bore

Технически документи
Спецификации
Brand
RS ProCurrent Ratio
100:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
500A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Страна на произход
India
€ 51,61
€ 51,61 Всеки (ex VAT)
1
€ 51,61
€ 51,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCurrent Ratio
100:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
500A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Страна на произход
India