RS PRO Split Core Current Transformer, 400A Input, 80:1, 5 A Output, 32.5mm Bore

Номер на артикул на RS: 180-464Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

80:1

Bore Size

32.5mm

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

400A

Output Current

5 A

Overall Height

110mm

Overall Width

62mm

Overall Depth

56.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Bus Bar Mounting, Cable Tie

Dimensions

110 x 62 x 56.2 mm

Страна на произход

India

€ 51,61

€ 51,61 Всеки (ex VAT)

RS PRO Split Core Current Transformer, 400A Input, 80:1, 5 A Output, 32.5mm Bore

€ 51,61

€ 51,61 Всеки (ex VAT)

RS PRO Split Core Current Transformer, 400A Input, 80:1, 5 A Output, 32.5mm Bore

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Current Ratio

80:1

Bore Size

32.5mm

Transformer Type

Split Core

Sensor Technology

Current Transformer

Input Current

400A

Output Current

5 A

Overall Height

110mm

Overall Width

62mm

Overall Depth

56.2mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Mounting Type

Bus Bar Mounting, Cable Tie

Dimensions

110 x 62 x 56.2 mm

Страна на произход

India