Технически документи
Спецификации
Brand
RS ProNominal Diameter
10mm
Material
PP
Conduit Type
Split
Series
CR
Outer Diameter
10.2mm
Colour
Black
Interior Diameter
7.4mm
Length
100m
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
CE Certified
Distrelec Product Id
30390861
Страна на произход
Taiwan, Province Of China
€ 76,35
€ 76,35 1 Reel of 100 Metres (ex VAT)
1
€ 76,35
€ 76,35 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNominal Diameter
10mm
Material
PP
Conduit Type
Split
Series
CR
Outer Diameter
10.2mm
Colour
Black
Interior Diameter
7.4mm
Length
100m
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
CE Certified
Distrelec Product Id
30390861
Страна на произход
Taiwan, Province Of China