RS PRO Splice Connector, Red, Insulated 0.5 → 1.5 mm², 22 → 16 AWG

Технически документи
Спецификации
Brand
RS ProWire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
24.6mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Страна на произход
Taiwan, Province Of China
€ 8,26
€ 0,083 Each (In a Bag of 100) (ex VAT)
100
€ 8,26
€ 0,083 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,083 | € 8,26 |
1000 - 1900 | € 0,075 | € 7,54 |
2000 - 4900 | € 0,068 | € 6,83 |
5000 - 9900 | € 0,063 | € 6,35 |
10000+ | € 0,057 | € 5,75 |
Технически документи
Спецификации
Brand
RS ProWire Size
0.5 → 1.5 mm², 22 → 16 AWG
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
24.6mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
4mm
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Maximum Wire Size (AWG)
16AWG
Colour
Red
Insulation Material
Vinyl
Contact Material
Copper
Страна на произход
Taiwan, Province Of China