Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
9mm
Maximum Cable Diameter
12mm
Colour
Black
Internal Diameter
9mm
Material
Polyethylene
Maximum Bundle Diameter
32mm
Wall Thickness
0.85mm
Length
10m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PE Spiral Cable Wrap
The spiral wrap can be used for bundling, organising, and protecting cables.
Features and benefits
Easily organise and protect cables
PE Material
Allows breakouts at any point
Supplied in various lengths and diameters
Available in black or natural colours
€ 9,93
€ 0,993 Всеки (ex VAT)
10
€ 9,93
€ 0,993 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 140 | € 0,993 | € 9,93 |
150 - 240 | € 0,946 | € 9,46 |
250 - 490 | € 0,914 | € 9,14 |
500+ | € 0,895 | € 8,95 |
Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
9mm
Maximum Cable Diameter
12mm
Colour
Black
Internal Diameter
9mm
Material
Polyethylene
Maximum Bundle Diameter
32mm
Wall Thickness
0.85mm
Length
10m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PE Spiral Cable Wrap
The spiral wrap can be used for bundling, organising, and protecting cables.
Features and benefits
Easily organise and protect cables
PE Material
Allows breakouts at any point
Supplied in various lengths and diameters
Available in black or natural colours