RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

Номер на артикул на RS: 214-4068Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

32mm

Colour

Grey

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.85mm

Length

30.5m

Series

Spiral Wrapping Band

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 44,92

€ 44,92 1 Reel of 31 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

€ 44,92

€ 44,92 1 Reel of 31 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

32mm

Colour

Grey

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.85mm

Length

30.5m

Series

Spiral Wrapping Band

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more