RS PRO Spiral Wrap, I.D 8mm, 10mm Nylon

Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
8mm
Maximum Cable Diameter
10mm
Colour
Black
Internal Diameter
8mm
Material
Nylon
Maximum Bundle Diameter
10mm
Wall Thickness
0.8mm
Length
5m
Страна на произход
Spain
Детайли за продукта
Slit Harness Wrap and Installation Tools
Wrap supplied in reels of 5m
Black slit harness wrap which makes the collection of cables, wires, hoses, etc very easy in conjunction with the special tool.
The speed in which this can be done makes it a very cost effective, cost saving product. The tool enables you to slide the harness wrap onto the harness with the minimum of effort. The harness wrap is reusable and easy to pull off.
€ 38,32
€ 38,32 1 Reel of 5 Metres (ex VAT)
1
€ 38,32
€ 38,32 1 Reel of 5 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 38,32 |
15 - 49 | € 36,41 |
50+ | € 34,48 |
Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
8mm
Maximum Cable Diameter
10mm
Colour
Black
Internal Diameter
8mm
Material
Nylon
Maximum Bundle Diameter
10mm
Wall Thickness
0.8mm
Length
5m
Страна на произход
Spain
Детайли за продукта
Slit Harness Wrap and Installation Tools
Wrap supplied in reels of 5m
Black slit harness wrap which makes the collection of cables, wires, hoses, etc very easy in conjunction with the special tool.
The speed in which this can be done makes it a very cost effective, cost saving product. The tool enables you to slide the harness wrap onto the harness with the minimum of effort. The harness wrap is reusable and easy to pull off.