RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

Номер на артикул на RS: 811-7658Марка: RS PRODistrelec Article No.: 30403547
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Black

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

30mm

Wall Thickness

0.75mm

Length

3m

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene
€ 4,261 Reel of 3 Metres (ex VAT)

€ 4,26

€ 4,26 1 Reel of 3 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

€ 4,26

€ 4,26 1 Reel of 3 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 4,26
15 - 24€ 4,05
25 - 49€ 3,89
50+€ 3,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene
€ 4,261 Reel of 3 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Black

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

30mm

Wall Thickness

0.75mm

Length

3m

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene
€ 4,261 Reel of 3 Metres (ex VAT)