RS PRO Spiral Wrap, I.D 6mm, 30mm Nylon

Номер на артикул на RS: 811-7711Марка: RS PRODistrelec Article No.: 30405876
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Natural

Internal Diameter

6mm

Material

Nylon

Maximum Bundle Diameter

30mm

Wall Thickness

0.7mm

Length

10m

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 9,38

€ 0,938 Всеки (ex VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Nylon

€ 9,38

€ 0,938 Всеки (ex VAT)

RS PRO Spiral Wrap, I.D 6mm, 30mm Nylon

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Natural

Internal Diameter

6mm

Material

Nylon

Maximum Bundle Diameter

30mm

Wall Thickness

0.7mm

Length

10m

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от