Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
4mm
Maximum Cable Diameter
4.5mm
Colour
Black
Internal Diameter
4mm
Material
Nylon
Maximum Bundle Diameter
25mm
Wall Thickness
0.45mm
Length
10m
Distrelec Product Id
30403548
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Nylon Spiral Wrap
A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls
Black or Natural colour
10m lengths
Nylon material
€ 7,94
€ 0,794 Всеки (ex VAT)
10
€ 7,94
€ 0,794 Всеки (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
4mm
Maximum Cable Diameter
4.5mm
Colour
Black
Internal Diameter
4mm
Material
Nylon
Maximum Bundle Diameter
25mm
Wall Thickness
0.45mm
Length
10m
Distrelec Product Id
30403548
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Nylon Spiral Wrap
A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls
Black or Natural colour
10m lengths
Nylon material