RS PRO Spiral Wrap, I.D 25mm, 27mm PP

Номер на артикул на RS: 214-4063Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

White

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Wall Thickness

1.3mm

Length

25m

Series

Split Wrapping Band

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 94,04

€ 94,04 1 Bag of 25 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm PP

€ 94,04

€ 94,04 1 Bag of 25 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 25mm, 27mm PP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Minimum Cable Diameter

25mm

Maximum Cable Diameter

27mm

Colour

White

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Wall Thickness

1.3mm

Length

25m

Series

Split Wrapping Band

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more