RS PRO Spiral Wrap, I.D 25mm, 27mm PP

Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
25mm
Maximum Cable Diameter
27mm
Colour
Grey
Internal Diameter
25mm
Material
PP
Maximum Bundle Diameter
27mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Wall Thickness
1.3mm
Length
25m
Series
Split Wrapping Band
Страна на произход
Taiwan, Province Of China
€ 115,80
€ 115,80 1 Bag of 25 Metres (ex VAT)
1
€ 115,80
€ 115,80 1 Bag of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
25mm
Maximum Cable Diameter
27mm
Colour
Grey
Internal Diameter
25mm
Material
PP
Maximum Bundle Diameter
27mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Wall Thickness
1.3mm
Length
25m
Series
Split Wrapping Band
Страна на произход
Taiwan, Province Of China