RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene

Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Colour
Natural
Internal Diameter
1.5mm
Material
Polyethylene
Maximum Bundle Diameter
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Wall Thickness
0.5mm
Length
5m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Polyethylene Spiral Cable Wrapping
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.
Features and benefits
Flexible and durable
Used for organising and protecting cables and hoses
Re-usable
Easily applied to electrical harnesses, cables and wire bundles

€ 3,04
€ 3,04 1 Reel of 5 Metres (ex VAT)
1
€ 3,04
€ 3,04 1 Reel of 5 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 3,04 |
15 - 24 | € 2,92 |
25 - 49 | € 2,78 |
50+ | € 2,77 |

Технически документи
Спецификации
Brand
RS ProMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
3mm
Colour
Natural
Internal Diameter
1.5mm
Material
Polyethylene
Maximum Bundle Diameter
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Wall Thickness
0.5mm
Length
5m
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Polyethylene Spiral Cable Wrapping
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.
Features and benefits
Flexible and durable
Used for organising and protecting cables and hoses
Re-usable
Easily applied to electrical harnesses, cables and wire bundles
