Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Spill Absorbent Roll for Oil Use, 100L Capacity, 1 per Pack

Номер на артикул на RS: 872-5726Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

100L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

5.8

Dimensions

495mm x 395mm x 420mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Spill Absorbent Pads – 100L Capacity

Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for oil clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 100L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.

This high absorbency roll is perfect for mechanical engineering workshops or environments.

The roll measures 48 cm by 40 metres and absorbs as much as 100 litres of oil. The roll is perforated to facilitate variable requirements so it is easy to use and suitable for most applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,35

€ 87,35 Всеки (ex VAT)

RS PRO Spill Absorbent Roll for Oil Use, 100L Capacity, 1 per Pack

€ 87,35

€ 87,35 Всеки (ex VAT)

RS PRO Spill Absorbent Roll for Oil Use, 100L Capacity, 1 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Roll

Application

Oil

Absorbent Capacity

100L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

5.8

Dimensions

495mm x 395mm x 420mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Spill Absorbent Pads – 100L Capacity

Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for oil clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 100L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.

This high absorbency roll is perfect for mechanical engineering workshops or environments.

The roll measures 48 cm by 40 metres and absorbs as much as 100 litres of oil. The roll is perforated to facilitate variable requirements so it is easy to use and suitable for most applications.

Може да се интересувате от