RS PRO Spill Absorbent Roll for Maintenance Use, 144L Capacity, 1 per Pack

Номер на артикул на RS: 872-5713Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

144L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

8.86

Dimensions

365mm x 365mm x 1005mm

Страна на произход

United Kingdom

Детайли за продукта

Standard Duty Maintenance Roll

This great value absorbent roll is perfect for general maintenance use making it a firm, workshop favourite.

The roll measures 90 cm by 40 metres and absorbs as much as 144 litres of liquid. In addition, it features an open back for quick wicking so the liquid or moisture can be cleared away as quickly as possible. The extra width of this maintenance roll makes it great for use in walkways, while perforations make it easy to use and suitable for most applications.

Може да се интересувате от

€ 158,50

€ 158,50 Всеки (ex VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 144L Capacity, 1 per Pack

€ 158,50

€ 158,50 Всеки (ex VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 144L Capacity, 1 per Pack

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

144L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

8.86

Dimensions

365mm x 365mm x 1005mm

Страна на произход

United Kingdom

Детайли за продукта

Standard Duty Maintenance Roll

This great value absorbent roll is perfect for general maintenance use making it a firm, workshop favourite.

The roll measures 90 cm by 40 metres and absorbs as much as 144 litres of liquid. In addition, it features an open back for quick wicking so the liquid or moisture can be cleared away as quickly as possible. The extra width of this maintenance roll makes it great for use in walkways, while perforations make it easy to use and suitable for most applications.

Може да се интересувате от