Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Spill Absorbent Pad for Chemical Use, 18L Capacity, 20 per Pack

Номер на артикул на RS: 771-6399Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

1.29

Dimensions

495mm x 395mm x 120mm

Страна на произход

United Kingdom

Детайли за продукта

Standard Weight Absorbent Chemical Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up Chemical spills and will absorb most hazardous chemicals. The absorbent pads are yellow in colour so easily recognisable to be used for chemical spills and will also absorb almost anything. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Chemical spills.
• Industry recognised.
• Yellow colour – absorbs anything including aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Perforated.
• Cover-stock is scuff resistant.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716386, 100 sheets pack absorbency of 90 litres.
• Stock number 7716399, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,72

€ 30,72 1 Box of 20 (ex VAT)

RS PRO Spill Absorbent Pad for Chemical Use, 18L Capacity, 20 per Pack

€ 30,72

€ 30,72 1 Box of 20 (ex VAT)

RS PRO Spill Absorbent Pad for Chemical Use, 18L Capacity, 20 per Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

1.29

Dimensions

495mm x 395mm x 120mm

Страна на произход

United Kingdom

Детайли за продукта

Standard Weight Absorbent Chemical Spill Pad.

RS PRO Standard weight spill absorbent pads are designed for cleaning up Chemical spills and will absorb most hazardous chemicals. The absorbent pads are yellow in colour so easily recognisable to be used for chemical spills and will also absorb almost anything. The spills pads adhere to industry standards for cleaning up maintenance spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbent pads.
• Chemical spills.
• Industry recognised.
• Yellow colour – absorbs anything including aggressive chemicals.
• Absorbency 0.9 litres per sheet
• Perforated.
• Cover-stock is scuff resistant.
• Tough and hard-wearing.
• Quick and easy to use.
• Sheet size 48 cm x 38 cm
• Available in packs of 20 or 100 sheets / absorbent pads.

Packs available.

• Stock number 7716386, 100 sheets pack absorbency of 90 litres.
• Stock number 7716399, 20 sheets pack absorbency of 18 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

Може да се интересувате от