RS PRO SPDT, On-(On) Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
15.75mm
Panel Cut Out Height
7.11mm
Contact Current Rating
3 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Right Angle PC Pin
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
7.11 x 15.75mm
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Case Material
Diallyl Phthalate
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Contact Resistance
20mΩ
Детайли за продукта
Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Stock numbers 734-6902 and 734-918 have rocker markings
Stock number 734-6918 has a front mounting Snap-In frame
Stock numbers 734-6902 , 734-6909 , 734-6915 and 734-6928 have vertical orientated rockers, other rockers are horizontal
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
€ 2,55
€ 2,55 Всеки (ex VAT)
1
€ 2,55
€ 2,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,55 |
25 - 49 | € 2,24 |
50 - 99 | € 2,17 |
100 - 249 | € 2,00 |
250+ | € 1,88 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
15.75mm
Panel Cut Out Height
7.11mm
Contact Current Rating
3 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Right Angle PC Pin
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
7.11 x 15.75mm
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Case Material
Diallyl Phthalate
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Contact Resistance
20mΩ
Детайли за продукта
Sub-Miniature Rocker Switches - 4M Series
These Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations. Silver plated Brass contacts with a mechanical life of 30000 make and break cycles are a feature of these Sub-Miniature Rocker Switches . All these Sub-Miniature Rocker Switches have a UL94V0 case material with Nickel plated Brass bushings and stainless steel housings.
Stock numbers 734-6902 and 734-918 have rocker markings
Stock number 734-6918 has a front mounting Snap-In frame
Stock numbers 734-6902 , 734-6909 , 734-6915 and 734-6928 have vertical orientated rockers, other rockers are horizontal
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.