RS PRO SPDT, (On)-Off-(On) Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
15.75mm
Panel Cut Out Height
8.89mm
Contact Current Rating
400 mA
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Pc Pin
Actuator Shape
Rectangular
DC Voltage Rating
20V
Panel Cut Out Size
8.89 x 15.75mm
Case Material
Glass Fibre Reinforced Nylon
Contact Material
Gold Plated Copper Alloy
Minimum Operating Temperature
-30°C
Contact Resistance
20mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Детайли за продукта
Sealed Sub-Miniature Rocker Switches
These Sealed Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT contact configuration. With a variety of Gold or Silver plated Copper alloy contacts with a mechanical life of 30000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker Switches . All these Sealed Sub-Miniature Rocker Switches have a Glass filled, flame retardant, heat stabilized Nylon 6/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker Switches providing IP67 protection.
Stock number 734-6886 has rocker markings of "O −", others have no markings
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.
€ 77,14
€ 3,09 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 77,14
€ 3,09 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 49 | € 3,09 |
50 - 99 | € 3,00 |
100 - 249 | € 2,76 |
250+ | € 2,58 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Panel Cut Out Width
15.75mm
Panel Cut Out Height
8.89mm
Contact Current Rating
400 mA
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP67
Terminal Type
Pc Pin
Actuator Shape
Rectangular
DC Voltage Rating
20V
Panel Cut Out Size
8.89 x 15.75mm
Case Material
Glass Fibre Reinforced Nylon
Contact Material
Gold Plated Copper Alloy
Minimum Operating Temperature
-30°C
Contact Resistance
20mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Operations
Maximum Operating Temperature
+85°C
Детайли за продукта
Sealed Sub-Miniature Rocker Switches
These Sealed Sub-Miniature Rocker Switches are available in a variety of switch configurations with SPDT contact configuration. With a variety of Gold or Silver plated Copper alloy contacts with a mechanical life of 30000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker Switches . All these Sealed Sub-Miniature Rocker Switches have a Glass filled, flame retardant, heat stabilized Nylon 6/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker Switches providing IP67 protection.
Stock number 734-6886 has rocker markings of "O −", others have no markings
Rocker Switches - RS
The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.