Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount

Номер на артикул на RS: 174-8297Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Panel Cut Out Size

21.1 x 37mm

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
€ 23,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 500) (ex VAT)

RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount

P.O.A.

Each (In a Box of 500) (ex VAT)

RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
€ 23,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Panel Cut Out Size

21.1 x 37mm

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount
€ 23,18Всеки (ex VAT)