RS PRO SPCO Form A Through Hole Reed Switch, 1A 250V

Номер на артикул на RS: 265-2284Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

1A

Maximum Switching Power

10 Va

Maximum Switching Voltage

250V

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.8ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.3mm

Length

14.2mm

€ 923,70

€ 923,70 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Through Hole Reed Switch, 1A 250V

€ 923,70

€ 923,70 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Through Hole Reed Switch, 1A 250V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

1A

Maximum Switching Power

10 Va

Maximum Switching Voltage

250V

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.8ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.3mm

Length

14.2mm