RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Технически документи
Спецификации
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2ms
AT Value Range
46 - 90AT
Mounting Type
Surface Mount
Width
2.2mm
Length
5.5mm
Depth
1.6mm
Страна на произход
Germany
€ 1 652,93
€ 1 652,93 1 Box of 500 (ex VAT)
1
€ 1 652,93
€ 1 652,93 1 Box of 500 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Contact Resistance
200mΩ
Maximum Release Time
0.15ms
Operating Time Including Bounce
0.2ms
AT Value Range
46 - 90AT
Mounting Type
Surface Mount
Width
2.2mm
Length
5.5mm
Depth
1.6mm
Страна на произход
Germany