RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Номер на артикул на RS: 265-2269Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Contact Resistance

200mΩ

Maximum Release Time

0.15ms

Operating Time Including Bounce

0.2ms

AT Value Range

61 - 100AT

Mounting Type

Surface Mount

Width

2.2mm

Length

7.7mm

Depth

1.6mm

Страна на произход

Germany

€ 1 652,93

€ 1 652,93 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

€ 1 652,93

€ 1 652,93 1 Box of 500 (ex VAT)

RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Contact Resistance

200mΩ

Maximum Release Time

0.15ms

Operating Time Including Bounce

0.2ms

AT Value Range

61 - 100AT

Mounting Type

Surface Mount

Width

2.2mm

Length

7.7mm

Depth

1.6mm

Страна на произход

Germany