Технически документи
Спецификации
Brand
RS ProSound Output
94 dB, 114 dB
Frequency
1000Hz
Accuracy
±0.5 dB
Microphone Size
1 in, 1/2 in, 1/4 in
Battery Life
20 h
Battery Type
9V, IEC 6F22, NEDA 1604
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
SLC1356
Model Number (p)
SLC1356
Weight
200 g (含电池)
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO SLC1356 Sound Level Meter Calibrator
From the trusted RS PRO brand, the SLC 1356 is a great value, easy-to-use instrument for the calibration of sound level meters. It features output sound pressure levels of 114 dB and 94 dB re 20 μPa under reference conditions (temperature to +23 °C, atmospheric pressure to 1013 mbar, relative humidity to 65%). The output frequency is 1000Hz. This device comes with a user manual, carrying case, 9V battery and 1in, 1/2in, and 1/4in microphone adapters.
The calibrator is designed for use with sound level meters for quick and easy reference of preset decibel levels, for assured accuracy in noise measurement applications. It simply emits a sound pressure level into the meter, and is essential to assure your sound level meter is reading as accurately as possible.
Features and Benefits
Accuracy of the meter is ±0.5dB
Fits 1in, 1/2in, or 1/4in diameter microphone
Operating temperature ranges between -10°C and +50°C
Simple and easy to handle
Applications
Digital sound meter, or noise level meters, take accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. The RS PRO sound level calibrator is essentially in ensuring your sound level meter is calibrated accurately to comply with health and safety regulations. They are often used in;
Environmental and community noise measurement
Vehicle noise testing
Work and occupational noise measurement
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
User manual, carrying case, 9 V battery, in and in microphone adapters
€ 272,67
€ 272,67 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 272,67
€ 272,67 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSound Output
94 dB, 114 dB
Frequency
1000Hz
Accuracy
±0.5 dB
Microphone Size
1 in, 1/2 in, 1/4 in
Battery Life
20 h
Battery Type
9V, IEC 6F22, NEDA 1604
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
SLC1356
Model Number (p)
SLC1356
Weight
200 g (含电池)
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO SLC1356 Sound Level Meter Calibrator
From the trusted RS PRO brand, the SLC 1356 is a great value, easy-to-use instrument for the calibration of sound level meters. It features output sound pressure levels of 114 dB and 94 dB re 20 μPa under reference conditions (temperature to +23 °C, atmospheric pressure to 1013 mbar, relative humidity to 65%). The output frequency is 1000Hz. This device comes with a user manual, carrying case, 9V battery and 1in, 1/2in, and 1/4in microphone adapters.
The calibrator is designed for use with sound level meters for quick and easy reference of preset decibel levels, for assured accuracy in noise measurement applications. It simply emits a sound pressure level into the meter, and is essential to assure your sound level meter is reading as accurately as possible.
Features and Benefits
Accuracy of the meter is ±0.5dB
Fits 1in, 1/2in, or 1/4in diameter microphone
Operating temperature ranges between -10°C and +50°C
Simple and easy to handle
Applications
Digital sound meter, or noise level meters, take accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. The RS PRO sound level calibrator is essentially in ensuring your sound level meter is calibrated accurately to comply with health and safety regulations. They are often used in;
Environmental and community noise measurement
Vehicle noise testing
Work and occupational noise measurement
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
User manual, carrying case, 9 V battery, in and in microphone adapters