Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Solid Top Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

Номер на артикул на RS: 194-7584Марка: RS PRO
brand-logo
Преглед на всички в Корпуси за DIN шина

Технически документи

Спецификации

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

53.4mm

Width

90mm

Dimensions

53.4 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,54

€ 10,54 Всеки (ex VAT)

RS PRO Solid Top Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

€ 10,54

€ 10,54 Всеки (ex VAT)

RS PRO Solid Top Enclosure Type, 53.4 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

53.4mm

Width

90mm

Dimensions

53.4 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more