Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Solid State Relay, 90 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Номер на артикул на RS: 922-5009Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

90 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Depth

44.5mm

Страна на произход

Belgium

Детайли за продукта

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Solid State Relay, 90 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

P.O.A.

RS PRO Solid State Relay, 90 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

90 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Depth

44.5mm

Страна на произход

Belgium

Детайли за продукта

RS Pro WG Series DC Input Zero Cross Switching SSR

RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input

Може да се интересувате от