RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 600 V rms Load, 32 V dc Control

Технически документи
Спецификации
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
100 mA rms
Contact Configuration
SPST
Output Device
SCR
Страна на произход
India
€ 69,02
€ 69,02 Всеки (ex VAT)
1
€ 69,02
€ 69,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Random
Minimum Load Current
100 mA rms
Contact Configuration
SPST
Output Device
SCR
Страна на произход
India