RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Номер на артикул на RS: 922-4996Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Standards Met

CE, CULus, VDE

Depth

44.5mm

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Страна на произход

Belgium

€ 26,37

€ 26,37 Всеки (ex VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

€ 26,37

€ 26,37 Всеки (ex VAT)

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

AC

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

11ms

Dimensions

57.2 x 44.5 x 23mm

Standards Met

CE, CULus, VDE

Depth

44.5mm

Special Features

Designed to Switch Inductive Loads Like Electric Motors and Valves (R-types) as well as Resistive Loads Like Heaters and Lamps (Z-type), Hockey Puck Housing, Panel Mounted

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Страна на произход

Belgium