RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

Номер на артикул на RS: 922-5132Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V

Standards Met

CE

Depth

73.5mm

Страна на произход

Belgium

Детайли за продукта

RS Pro WG A3 Series Three Phase SSR

RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.

Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

P.O.A.

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

11ms

Load Voltage Range

24 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V

Standards Met

CE

Depth

73.5mm

Страна на произход

Belgium

Детайли за продукта

RS Pro WG A3 Series Three Phase SSR

RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.

Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase

Може да се интересувате от