RS PRO Solid State Interface Relay, DIN Rail Mount

Технически документи
Спецификации
Brand
RS ProMounting Type
DIN Rail
Width
91mm
Length
61.7mm
Series
RS PRO
Depth
6.2mm
Maximum Operating Temperature
+60°C
Dimensions
61.7 x 91 x 6.2mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-2043
Детайли за продукта
RS Pro DIN Rail Mount Optocoupler
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.
Slim design (6.1 mm depth)
Colour and number coding for wiring identification
LED status indicator
Low temperature rising to ensure safety of the products
10 times faster (100 Hz) switching frequency for highly precise requirement
Dust and humidity resistant
Longevity and low defect rate
Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMounting Type
DIN Rail
Width
91mm
Length
61.7mm
Series
RS PRO
Depth
6.2mm
Maximum Operating Temperature
+60°C
Dimensions
61.7 x 91 x 6.2mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-2043
Детайли за продукта
RS Pro DIN Rail Mount Optocoupler
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.
Slim design (6.1 mm depth)
Colour and number coding for wiring identification
LED status indicator
Low temperature rising to ensure safety of the products
10 times faster (100 Hz) switching frequency for highly precise requirement
Dust and humidity resistant
Longevity and low defect rate
Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor