RS PRO Solid State Interface Relay, 5 Vdc Control, 500 mAdc Load, DIN Rail Mount

Технически документи
Спецификации
Brand
RS ProMaximum Control Voltage
5 Vdc
Maximum Load Current
500 mAdc
Mounting Type
DIN Rail
Maximum Load Voltage
48 Vdc
Minimum Control Voltage
5 Vdc
Control Voltage Range
5 Vdc
Load Voltage Range
3 → 48 Vdc
Minimum Load Voltage
3 Vdc
Series
RS PRO
Width
67.5mm
Rise Time
0.72ms
Length
60.8mm
Depth
6.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
60.8 x 67.5 x 6.1mm
Isolation Voltage
2500V
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-0504 + DMERC-BK
Страна на произход
Taiwan, Province Of China
€ 29,61
€ 29,61 Всеки (ex VAT)
1
€ 29,61
€ 29,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Control Voltage
5 Vdc
Maximum Load Current
500 mAdc
Mounting Type
DIN Rail
Maximum Load Voltage
48 Vdc
Minimum Control Voltage
5 Vdc
Control Voltage Range
5 Vdc
Load Voltage Range
3 → 48 Vdc
Minimum Load Voltage
3 Vdc
Series
RS PRO
Width
67.5mm
Rise Time
0.72ms
Length
60.8mm
Depth
6.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
60.8 x 67.5 x 6.1mm
Isolation Voltage
2500V
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-0504 + DMERC-BK
Страна на произход
Taiwan, Province Of China