RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount

Номер на артикул на RS: 121-3888Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Height

87.6mm

Length

11mm

Depth

83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Manufacturer Part No.

SD06AD1Z

Страна на произход

Mexico

Детайли за продукта

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features and Benefits

6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control

Информацията за складовите наличности временно не е налична.

€ 43,70

€ 43,70 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount

€ 43,70

€ 43,70 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Height

87.6mm

Length

11mm

Depth

83.7mm

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Dimensions

87.6 x 11 x 83.7mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Manufacturer Part No.

SD06AD1Z

Страна на произход

Mexico

Детайли за продукта

RS Pro SD06 DIN Rail Slim SSR

RS Pro SD06 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 11mm width package.

Features and Benefits

6A Max load current
AC and DC load voltage ratings
Fits standard 35mm DIN rail
LED input status indicator
AC or DC Control