RS PRO Solid State Interface Relay, 24 Vdc Control, 6 Adc Load, DIN Rail Mount

Номер на артикул на RS: 212-5497Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

24 Vdc

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

24 Vdc

Control Voltage Range

24 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Width

67.5mm

Rise Time

30ms

Length

60.8mm

Depth

6.1mm

Series

RS PRO

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2614

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 35,45

€ 35,45 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 24 Vdc Control, 6 Adc Load, DIN Rail Mount

€ 35,45

€ 35,45 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 24 Vdc Control, 6 Adc Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

24 Vdc

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

24 Vdc

Control Voltage Range

24 Vdc

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Width

67.5mm

Rise Time

30ms

Length

60.8mm

Depth

6.1mm

Series

RS PRO

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-2614

Страна на произход

Taiwan, Province Of China