RS PRO Solid State Interface Relay, 125 Vac Control, 500 mAdc Load, DIN Rail Mount

Номер на артикул на RS: 212-5494Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

125 Vac

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

95 Vac

Control Voltage Range

95 → 125 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

50ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0554 + DMERC-BK

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 34,55

€ 34,55 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 125 Vac Control, 500 mAdc Load, DIN Rail Mount

€ 34,55

€ 34,55 Всеки (ex VAT)

RS PRO Solid State Interface Relay, 125 Vac Control, 500 mAdc Load, DIN Rail Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Maximum Control Voltage

125 Vac

Maximum Load Current

500 mAdc

Mounting Type

DIN Rail

Maximum Load Voltage

48 Vdc

Minimum Control Voltage

95 Vac

Control Voltage Range

95 → 125 Vac

Load Voltage Range

3 → 48 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

67.5mm

Rise Time

50ms

Length

60.8mm

Depth

6.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

60.8 x 67.5 x 6.1mm

Isolation Voltage

2500V

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-0554 + DMERC-BK

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more