RS PRO Solid Copper Mallet 500g

Номер на артикул на RS: 381-4745Марка: RS PRO
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Brand

RS Pro

Weight

500g

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

25.0mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Features and benefits

• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads

Applications

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry

FAQs

What sizes are available?

3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter

Is the head replaceable?

The head on the RS PRO copper mallet is attached and is non-replaceable.

Може да се интересувате от
Solid copper square mallet,250gm
P.O.A.Всеки (ex VAT)
Solid copper square mallet,800gm
P.O.A.Всеки (ex VAT)
RS PRO Solid Copper Mallet 2.1kg
€ 80,72Всеки (ex VAT)
RS PRO Brass Mallet 1kg
€ 43,42Всеки (ex VAT)

€ 31,89

€ 31,89 Всеки (ex VAT)

RS PRO Solid Copper Mallet 500g

€ 31,89

€ 31,89 Всеки (ex VAT)

RS PRO Solid Copper Mallet 500g

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Solid copper square mallet,250gm
P.O.A.Всеки (ex VAT)
Solid copper square mallet,800gm
P.O.A.Всеки (ex VAT)
RS PRO Solid Copper Mallet 2.1kg
€ 80,72Всеки (ex VAT)
RS PRO Brass Mallet 1kg
€ 43,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Weight

500g

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

25.0mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Features and benefits

• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads

Applications

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry

FAQs

What sizes are available?

3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter

Is the head replaceable?

The head on the RS PRO copper mallet is attached and is non-replaceable.

Може да се интересувате от
Solid copper square mallet,250gm
P.O.A.Всеки (ex VAT)
Solid copper square mallet,800gm
P.O.A.Всеки (ex VAT)
RS PRO Solid Copper Mallet 2.1kg
€ 80,72Всеки (ex VAT)
RS PRO Brass Mallet 1kg
€ 43,42Всеки (ex VAT)