RS PRO Solenoid Valve, 3 port(s) , NC, 230 V ac/dc, 3/4in

Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac/dc
Number of Ports
3
Connection Size
3/4in
Connection
3/4 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Maximum Working Pressure
10 bar
Connection Gender
Male
Thread Standard or Connection Type
BSP
Maximum Operating Temperature
+60°C
Страна на произход
Slovenia
€ 18,41
€ 18,41 Всеки (ex VAT)
1
€ 18,41
€ 18,41 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
230 V ac/dc
Number of Ports
3
Connection Size
3/4in
Connection
3/4 in BSP
Operation
Solenoid
Default Valve Position
NC
Suitable Applications
Water
Maximum Working Pressure
10 bar
Connection Gender
Male
Thread Standard or Connection Type
BSP
Maximum Operating Temperature
+60°C
Страна на произход
Slovenia