RS PRO Solenoid Valve, 2 port(s) , NO, 220 V ac

Номер на артикул на RS: 144-0810Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection

G 3/8

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Gas, Liquid

Body Material

Brass

Series

SOL

Maximum Working Pressure

15 bar

Operating Temperature Range

-20 → +90 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

Flow Factor Kv

1.7m³/h

Flow Factor (Kv)

1.7m³/h

Страна на произход

Italy

Детайли за продукта

RS Pro Industrial Solenoid Valves

The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.

Features and Benefits

• Made from forged brass
• Pilot operated
• Choice of 230 V ac or 24 V dc operation
• 2 port, normally open (NO) and normally closed (NC)
• Liquid or gas use
• Full range of sizes from 3/8 in to 2 in

Product Application Information

Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery

Информацията за складовите наличности временно не е налична.

€ 173,40

€ 173,40 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NO, 220 V ac

€ 173,40

€ 173,40 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NO, 220 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection

G 3/8

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Gas, Liquid

Body Material

Brass

Series

SOL

Maximum Working Pressure

15 bar

Operating Temperature Range

-20 → +90 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

Flow Factor Kv

1.7m³/h

Flow Factor (Kv)

1.7m³/h

Страна на произход

Italy

Детайли за продукта

RS Pro Industrial Solenoid Valves

The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.

Features and Benefits

• Made from forged brass
• Pilot operated
• Choice of 230 V ac or 24 V dc operation
• 2 port, normally open (NO) and normally closed (NC)
• Liquid or gas use
• Full range of sizes from 3/8 in to 2 in

Product Application Information

Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery