RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/8in

Номер на артикул на RS: 190-4139Марка: RS PRODistrelec Article No.: 30404156
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

3/8in

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Orifice Diameter

2.6mm

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

Push In

Страна на произход

Slovenia

€ 18,64

€ 18,64 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/8in

€ 18,64

€ 18,64 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/8in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

3/8in

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Orifice Diameter

2.6mm

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

Push In

Страна на произход

Slovenia