RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in

Номер на артикул на RS: 190-4143Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Страна на произход

Slovenia

€ 12,30

€ 12,30 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in

€ 12,30

€ 12,30 Всеки (ex VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V ac/dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in BSP

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Water

Type

2 (Port)

Maximum Working Pressure

10 bar

Maximum Operating Temperature

+60°C

Connection Gender

Male

Thread Standard or Connection Type

BSP

Страна на произход

Slovenia