RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac

Технически документи
Спецификации
Brand
RS ProSupply Voltage
220 V ac
Number of Ports
2
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Body Material
Brass
Series
SOL
Maximum Working Pressure
15 bar
Operating Temperature Range
-20 → +90 °C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Flow Factor Kv
3.8m³/h
Страна на произход
Italy
Детайли за продукта
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
€ 146,83
€ 146,83 Всеки (ex VAT)
1
€ 146,83
€ 146,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
220 V ac
Number of Ports
2
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Body Material
Brass
Series
SOL
Maximum Working Pressure
15 bar
Operating Temperature Range
-20 → +90 °C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Flow Factor Kv
3.8m³/h
Страна на произход
Italy
Детайли за продукта
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery