RS PRO Soldering Station 90W, 220V

Номер на артикул на RS: 799-8941Марка: RS PRODistrelec Article No.: 30419774
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

90W

Input Voltage

220V

Soldering Tip Temperature

500°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

China

Детайли за продукта

RS Pro Soldering Station

This RS PRO soldering station is smart, compact and easy to use. This soldering station is cost-effective and versatile, making it ideal for electronic design, appliance repair and prototyping applications.

What’s included?
1 x power unit
1 x soldering iron
1 x soldering iron stand

Power Unit

The power unit features a backlit LCD screen, allowing you to clearly see the temperature information. You can choose manual temperature selection, or there are three hotkeys with present temperatures for quick and easy temperature selection.

This unit also has an automatic sleep mode function which helps prevent unnecessary wear and tear on the heater and iron tip. This also ensures a significant reduction in energy consumption when in standby mode.

Soldering Iron

The ergonomic soldering iron fits comfortably in the hand, and features silver alloy conductive materials to ensure minimum heat loss. The soldering iron can heat from room temperature to 350°C in just 10 seconds..

Soldering Iron Stand

Ideal to rest the soldering iron when not in use, the solder base also has a tray for the solder sponge.

Additional Features

• Visual operating control, analog bar indicates temperature change
• Multi-power switching mode control, suitable for different occasions
• Lower expenses on accessories due to the iron tip smaller size and split design.

Specifications

• Power consumption: 90W
• Input voltage: 220VAC±10% 50Hz
• Output voltage: 24VAC
• Temperature Range: +100-+500℃
• Temperature-correcting Range: -50∼+50℃
• Password Scope: 001-999 (000means unlocked)
• Setting Mode:Keying adjustment and immediate access
• Password Scope:001~999 Dormant temperature: +200℃ (temperature at the tip of soldering iron in the dormant state)
• Dormant time: 1-99mins (No dormancy at the point of 0 minute)
• Temperature Accuracy: ±10℃ Temperature Stability: ±2℃ (Still air and no load)
• Tip to ground impedance: <= 2 Tip to ground voltage: <= 2 mV
• Dimension: 175(L)´115(W)´95(H)mm Weight: 2.3K

WARRANTY:

We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials (tips and other consumables excluded.)

Може да се интересувате от
RS PRO Soldering Station 50W, 230V
P.O.A.1 Kit (ex VAT)
Metcal PS-900 Soldering Station 90W, 240V
€ 287,241 Set (ex VAT)
RS PRO Soldering Station
P.O.A.1 Kit (ex VAT)

€ 255,22

€ 255,22 Всеки (ex VAT)

RS PRO Soldering Station 90W, 220V

€ 255,22

€ 255,22 Всеки (ex VAT)

RS PRO Soldering Station 90W, 220V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Soldering Station 50W, 230V
P.O.A.1 Kit (ex VAT)
Metcal PS-900 Soldering Station 90W, 240V
€ 287,241 Set (ex VAT)
RS PRO Soldering Station
P.O.A.1 Kit (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

90W

Input Voltage

220V

Soldering Tip Temperature

500°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

China

Детайли за продукта

RS Pro Soldering Station

This RS PRO soldering station is smart, compact and easy to use. This soldering station is cost-effective and versatile, making it ideal for electronic design, appliance repair and prototyping applications.

What’s included?
1 x power unit
1 x soldering iron
1 x soldering iron stand

Power Unit

The power unit features a backlit LCD screen, allowing you to clearly see the temperature information. You can choose manual temperature selection, or there are three hotkeys with present temperatures for quick and easy temperature selection.

This unit also has an automatic sleep mode function which helps prevent unnecessary wear and tear on the heater and iron tip. This also ensures a significant reduction in energy consumption when in standby mode.

Soldering Iron

The ergonomic soldering iron fits comfortably in the hand, and features silver alloy conductive materials to ensure minimum heat loss. The soldering iron can heat from room temperature to 350°C in just 10 seconds..

Soldering Iron Stand

Ideal to rest the soldering iron when not in use, the solder base also has a tray for the solder sponge.

Additional Features

• Visual operating control, analog bar indicates temperature change
• Multi-power switching mode control, suitable for different occasions
• Lower expenses on accessories due to the iron tip smaller size and split design.

Specifications

• Power consumption: 90W
• Input voltage: 220VAC±10% 50Hz
• Output voltage: 24VAC
• Temperature Range: +100-+500℃
• Temperature-correcting Range: -50∼+50℃
• Password Scope: 001-999 (000means unlocked)
• Setting Mode:Keying adjustment and immediate access
• Password Scope:001~999 Dormant temperature: +200℃ (temperature at the tip of soldering iron in the dormant state)
• Dormant time: 1-99mins (No dormancy at the point of 0 minute)
• Temperature Accuracy: ±10℃ Temperature Stability: ±2℃ (Still air and no load)
• Tip to ground impedance: <= 2 Tip to ground voltage: <= 2 mV
• Dimension: 175(L)´115(W)´95(H)mm Weight: 2.3K

WARRANTY:

We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials (tips and other consumables excluded.)

Може да се интересувате от
RS PRO Soldering Station 50W, 230V
P.O.A.1 Kit (ex VAT)
Metcal PS-900 Soldering Station 90W, 240V
€ 287,241 Set (ex VAT)
RS PRO Soldering Station
P.O.A.1 Kit (ex VAT)