RS PRO Soldering Station 80W, 240V

Номер на артикул на RS: 885-6117Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

80W

Input Voltage

240V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

China

Детайли за продукта

RS Soldering Station ST-80

This exceptional quality 80W soldering station from RS is a high-performance model with quadruple-core wire heater for super-fast and efficient heating.

Features & Benefits

Automatic standby and shutdown for safety and efficiency
Set and lock required temperature
Display temperature in °C or °F
Pre-set frequently used temperatures using buttons 1, 2 and 3 to switch quickly between
New design featuring LCD display screen for clarity
Dual-core wire heater for fast heating
Separate soldering iron stand for flexibility and ease of movement

Tips required

Soldering Tips are available separately. This ST-80 soldering station is compatible with 900M Series soldering tips.

WARRANTY:

We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials. (tips and other consumables excluded)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Soldering Station 80W, 240V

P.O.A.

RS PRO Soldering Station 80W, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

Type C - EuroPlug, Type G - British 3-pin

Tasks Supported

Soldering

Wattage

80W

Input Voltage

240V

Soldering Tip Temperature

+480°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

China

Детайли за продукта

RS Soldering Station ST-80

This exceptional quality 80W soldering station from RS is a high-performance model with quadruple-core wire heater for super-fast and efficient heating.

Features & Benefits

Automatic standby and shutdown for safety and efficiency
Set and lock required temperature
Display temperature in °C or °F
Pre-set frequently used temperatures using buttons 1, 2 and 3 to switch quickly between
New design featuring LCD display screen for clarity
Dual-core wire heater for fast heating
Separate soldering iron stand for flexibility and ease of movement

Tips required

Soldering Tips are available separately. This ST-80 soldering station is compatible with 900M Series soldering tips.

WARRANTY:

We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials. (tips and other consumables excluded)

Може да се интересувате от