Технически документи
Спецификации
Brand
RS ProPlug Type
Type F - Schuko plug, Type G - British 3-pin
Tasks Supported
Soldering
Wattage
60W
Input Voltage
220 → 240V
Soldering Tip Temperature
480°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Страна на произход
China
Детайли за продукта
RS PRO LCD Smart Soldering Station
From the trusted RS PRO brand, this smart soldering station has an LCD display screen for confidence and control in your soldering application. The station is supplied with a soldering gun that features a high-end alumina ceramic heating element providing you with fast heat recovery. It also features an easily adjustable temperature control dial, ensuring this high-performance smart soldering station is dependable and easy-to-use.
The station is also ESD safe, and so suitable for use in specialist environments.
Features and Benefits
A highly visible backlit LCD display
Ergonomic and fast heating solder gun
Features built-in data memory which stores up to 3 frequently used temperatures.
Fast heat recovery
Auto-sleep and wake
System lock
Tip calibration
ESD safe
Durable casing
Whats included?
1 x power unit
1 x soldering iron
1 x stand
Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
Engineers
Electricians
Metalworkers
Jewelers
Home inventors
Does it display in Centigrade or Fahrenheit?
This solder station enables you to change between Centigrade (°C) and Fahrenheit (°F). It also has a temperature calibration function.
What plug does it have?
This soldering station has both a UK and EURO plug.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Standards
CE, ESD Standards, RoHS
€ 150,33
€ 150,33 Всеки (ex VAT)
1
€ 150,33
€ 150,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPlug Type
Type F - Schuko plug, Type G - British 3-pin
Tasks Supported
Soldering
Wattage
60W
Input Voltage
220 → 240V
Soldering Tip Temperature
480°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Страна на произход
China
Детайли за продукта
RS PRO LCD Smart Soldering Station
From the trusted RS PRO brand, this smart soldering station has an LCD display screen for confidence and control in your soldering application. The station is supplied with a soldering gun that features a high-end alumina ceramic heating element providing you with fast heat recovery. It also features an easily adjustable temperature control dial, ensuring this high-performance smart soldering station is dependable and easy-to-use.
The station is also ESD safe, and so suitable for use in specialist environments.
Features and Benefits
A highly visible backlit LCD display
Ergonomic and fast heating solder gun
Features built-in data memory which stores up to 3 frequently used temperatures.
Fast heat recovery
Auto-sleep and wake
System lock
Tip calibration
ESD safe
Durable casing
Whats included?
1 x power unit
1 x soldering iron
1 x stand
Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
Engineers
Electricians
Metalworkers
Jewelers
Home inventors
Does it display in Centigrade or Fahrenheit?
This solder station enables you to change between Centigrade (°C) and Fahrenheit (°F). It also has a temperature calibration function.
What plug does it have?
This soldering station has both a UK and EURO plug.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
Standards
CE, ESD Standards, RoHS